- RS庫存編號:
- 918-6059
- 製造商:
- RS PRO
- RS庫存編號:
- 918-6059
- 製造商:
- RS PRO
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS Pro Hi-Vis Two Tone Fleece
RS Pro Hi-Vis two tone fleece has a classic style with a generous fit. The fleece has an anti-pill finish which prevents bobbing maintaining the look of the fleece. With front zip and side pocket fastening, including an adjustable hem with spring loaded toggles and draw cord giving you a comfortable fleece. The elasticated cuffs finish the look and fit of the fleece.
FEATURES and BENEFITS:
High visibility
Two tone
Zipped
Elasticated cuffs
Reflective tape marking
Adjustable draw cord hem
Spring loaded toggles
3 Pockets
Generous fit
Comfortable
Two tone
Zipped
Elasticated cuffs
Reflective tape marking
Adjustable draw cord hem
Spring loaded toggles
3 Pockets
Generous fit
Comfortable
MATERIAL:
Shell – 100% Polyester, Anti-pill finish 300 g
Lining body – 100% Polyester, Polyester mesh 60 g
Sleeve – 100% Polyester Taffeta 60 g
Lining body – 100% Polyester, Polyester mesh 60 g
Sleeve – 100% Polyester Taffeta 60 g
SIZING:
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
GO/RT 3279 Issue 8 (Orange only)
ANSI/ISEA 107-2010 Class 3:2
EN ISO 20471 Class 3
GO/RT 3279 Issue 8 (Orange only)
ANSI/ISEA 107-2010 Class 3:2
Approvals
CE Certified
規格
屬性 | 值 |
---|---|
Size | 3XL |
Colour | Navy/Orange |
Clothing Type | Work Fleece |
Hooded | No |
Gender | Men |
Outer Material | Fleece |
Removable Liner | No |
Lining Material | PET |
EN Standards | EN20471 Class 3, EN343 3:2, GO/RT 3279 |