- RS庫存編號:
- 878-7326
- 製造零件編號:
- 615
- 製造商:
- Switchcraft
此產品已停售
- RS庫存編號:
- 878-7326
- 製造零件編號:
- 615
- 製造商:
- Switchcraft
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Jack Cover
Professional range of Switchcraft jack covers available in a spring loaded option. The covers are designed for use with all 1/4" jacks. All models are highly reliable and excellent quality.
Features & Benefits
1/4in. jack cover
Seals front panel bushing openings from dust and dirt when mating plugs are not connected
Special locknut seals tightly against rubber washer when cover is closed
Seals front panel bushing openings from dust and dirt when mating plugs are not connected
Special locknut seals tightly against rubber washer when cover is closed
規格
屬性 | 值 |
---|---|
Gender | Female |
Size | 6.35 mm |
Type | Dust Cap |