- RS庫存編號:
- 505-1334
- 製造零件編號:
- KLS 44
- 製造商:
- Lumberg
199 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD115.00
(不含稅)
TWD120.75
(含稅)
單位 | Per unit |
1 - 24 | TWD115.00 |
25 + | TWD112.00 |
- RS庫存編號:
- 505-1334
- 製造零件編號:
- KLS 44
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.
Solder connection.
Lumberg Jack Connector
The Lumberg male straight stereo jack 3-pole connector of size 2.5mm with metal housing. It has bend protection and solder terminals. This jack is cable mount and the housing is made of PC material with brass nickel-plated contact. It has an electrical voltage rating of 34VDC/AC and current rating 1A.
Features and Benefits
• Cable diameter is 4mm
• Contact Resistance is ≤ 50mΩ
• Good solder connection
• Operating temperature ranges between -20°C and 70°C
• Contact Resistance is ≤ 50mΩ
• Good solder connection
• Operating temperature ranges between -20°C and 70°C
Certifications
• JISC 6560
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | PC |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 3 |