Murata Power Solutions UEI30 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C
- RS庫存編號:
- 162-0601
- 製造零件編號:
- UEI30-120-Q12P-C
- 製造商:
- Murata Power Solutions
此產品已停售
- RS庫存編號:
- 162-0601
- 製造零件編號:
- UEI30-120-Q12P-C
- 製造商:
- Murata Power Solutions
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Murata 30W Single Output Regulated Isolated DC-DC Converter - UEI30 Series
Open frame module
2kVdc isolation minimum
4:1 input voltage range
Stable no load operation
Extensive self-protection shut down features
2kVdc isolation minimum
4:1 input voltage range
Stable no load operation
Extensive self-protection shut down features
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Approvals
EN/UL60950-1
Murata Power Solutions - 6W to 30W
規格
屬性 | 值 |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Case C80 |
Isolation Voltage | 2kV dc |
Length | 48.8mm |
Series | UEI30 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |