最近搜索

    SFH 4685 Osram Opto, MIDLED 880nm IR LED, Side Looker SMD package

    RS庫存編號:
    654-8277
    製造零件編號:
    SFH 4685
    製造商:
    OSRAM Opto Semiconductors
    OSRAM Opto Semiconductors

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有IR LEDs
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) /個 (每包:10個)

    TWD27.60

    (不含稅)

    TWD28.98

    (含稅)

    單位Per unitPer Pack*
    10 - 40TWD27.60TWD276.00
    50 - 190TWD23.00TWD230.00
    200 - 490TWD21.30TWD213.00
    500 - 990TWD19.20TWD192.00
    1000 +TWD18.40TWD184.00
    * 參考價格
    RS庫存編號:
    654-8277
    製造零件編號:
    SFH 4685
    製造商:
    OSRAM Opto Semiconductors

    法例與合規


    產品詳細資訊

    OSRAM MIDLED Series IR LEDs - Side Looking


    This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
    Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.

    Features of the MIDLED Sidelooker IR LEDs:
    Dimensions: 3.3 x 2.35 x 1.7 mm
    Low profile MIDLED package
    Side looking
    High power
    Narrow beam angles


    Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

    規格

    屬性
    Peak Wavelength880nm
    Package TypeSide Looker
    Radiant Intensity20mW/sr
    Mounting TypeSurface Mount
    Number of LEDs1
    Number of Pins2
    Dimensions3.3 x 2.35 x 1.7mm
    Lens ShapeRound
    SeriesMIDLED
    LED MaterialGaAlAs
    可供預購。
    Add to Basket
    單位

    已增加

    單價(不含稅) /個 (每包:10個)

    TWD27.60

    (不含稅)

    TWD28.98

    (含稅)

    單位Per unitPer Pack*
    10 - 40TWD27.60TWD276.00
    50 - 190TWD23.00TWD230.00
    200 - 490TWD21.30TWD213.00
    500 - 990TWD19.20TWD192.00
    1000 +TWD18.40TWD184.00
    * 參考價格