- RS庫存編號:
- 165-2452
- 製造零件編號:
- TSHG5510
- 製造商:
- Vishay
當前暫無庫存,可於16/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 4000 個)
TWD15.40
(不含稅)
TWD16.17
(含稅)
單位 | Per unit | Per Bag* |
4000 - 16000 | TWD15.40 | TWD61,600.00 |
20000 + | TWD13.90 | TWD55,600.00 |
* 參考價格 |
- RS庫存編號:
- 165-2452
- 製造零件編號:
- TSHG5510
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Infrared (IR) Light Emitters, Vishay
規格
屬性 | 值 |
---|---|
Peak Wavelength | 830nm |
Package Type | 5mm (T-1 3/4) |
Radiant Flux | 55mW |
Radiant Intensity | 320mW/sr |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 5mm |
Lens Shape | Round |
LED Material | GaAlAs |