- RS庫存編號:
- 713-9984
- 製造零件編號:
- VW3A3601
- 製造商:
- Schneider Electric
2 現貨庫存,可於6工作日發貨。
單價(不含稅) 每批 1 克
原價 TWD7,413.00
您付款
TWD6,301.00
(不含稅)
TWD6,616.05
(含稅)
單位 | Per unit |
1 + | TWD6,301.00 |
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 713-9984
- 製造零件編號:
- VW3A3601
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Altivar ATV32 Communications Card Range
The Altivar 32 Drives have been created and designed alongside a range of communication cards. Through the use of Communication Cards the Altivar 32 VFDs (variable frequency drives) can also be connected to other industrial communication buses and networks.
Features and Benefits
The communication cards are available in a cassette format and are easy to use.
Easy to mount and remove.
Facilitates the exchange of data.
Offers users an easy option of networking solutions that reduces the cost and time to wire and install factory automation devices.
Seamless integration into the main control system architectures.
Facilitates customisation to specific applications.
Easy to mount and remove.
Facilitates the exchange of data.
Offers users an easy option of networking solutions that reduces the cost and time to wire and install factory automation devices.
Seamless integration into the main control system architectures.
Facilitates customisation to specific applications.
Schneider VW3A3601 Communication Card
• The communication port protocol is for a EtherCAT.
• Has an electrical connection of two connectors RJ45.
• The transmission rate is 100 Mbps .
• This particular model has a cable distance of <= 100 m for 100 Mbps.
• The VW3A3601 Communication card has a display type pf one LED input status, one LED RUN, 1 LED error and one LED output status.
• Has an electrical connection of two connectors RJ45.
• The transmission rate is 100 Mbps .
• This particular model has a cable distance of <= 100 m for 100 Mbps.
• The VW3A3601 Communication card has a display type pf one LED input status, one LED RUN, 1 LED error and one LED output status.
Standards
IEC 61800-7-201 (CiA 402)
規格
屬性 | 值 |
---|---|
Accessory Type | EtherCAT Option Card |
For Use With | Altivar 32 Series, Lexium 32 Series |
Better World Verification | Green Premium |
Better World Product | Yes |