- RS庫存編號:
- 215-8765
- 製造零件編號:
- CIMR-AC4A0011FAA
- 製造商:
- Omron
- RS庫存編號:
- 215-8765
- 製造零件編號:
- CIMR-AC4A0011FAA
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron CIMR-AC4 series is a A1000 inverter which has maximum output frequency 400Hz, 3 phase 400 V, for Heavy Duty 4 kW 9.2 A and for Normal Duty 5.5 kW 11.1 A.
IP Rating IP20
規格
屬性 | 值 |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 11.1 A |
Series | CIMR-AC |
For Use With | 3G3RV-PFI, JVOP-180, PG series. |
Field Bus Communication Type | MODBUS Slave, Serial RS-422, Serial RS-485 |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | Yes |