- RS庫存編號:
- 851-6584
- 製造零件編號:
- 2904105
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 851-6584
- 製造零件編號:
- 2904105
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact relay module has 16-channel for Honeywell C300 output modules TDOB01 and TBOB11. On the controller side, the module is controlled on a 37 position basis via D-SUB and module width is 142 mm.
Screw thread: M3
Number of connections: 1
Number of positions: 50
Number of connections: 1
Number of positions: 50
規格
屬性 | 值 |
---|---|
Contact Configuration | SPDT |
Terminal Type | 37-Pin Male D-Sub, Screw |
Depth | 65mm |
Height | 142.3mm |
Length | 142.3mm |
Series | UM-D37SUB/M/HC3/16DO/MR/1/SI-L |
Contact Material | Silver Alloy |
Input Current | 9mA |
Minimum Operating Temperature | -20°C |
Turn On Time | 5ms |
Operating Temperature Range | -20 → +50°C |
Maximum Operating Temperature | +50°C |
Dimensions | 142.3 x 65 x 142.3mm |