ABB, Kombi IP44 Grey Panel Mount 1 x 3P + N + E, 2 x 1P + E RCD Industrial Power Connector Socket, Rated At 13A, 230
- RS庫存編號:
- 914-4673
- 製造零件編號:
- MP16/1
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 914-4673
- 製造零件編號:
- MP16/1
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
2x25mm diameter knock-out cable entries
規格
屬性 | 值 |
---|---|
Current Rating | 13 A, 16A |
Plug/Socket | Socket |
Pole Format | 1 x 3P + N + E, 2 x 1P + E |
Voltage Rating | 230 → 400 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Kombi |
IP Rating | IP44 |
Cable CSA | 16.0mm² |
Colour | Grey |
Phase Inverter | Yes |