Amphenol Industrial, Easy & Safe IP44 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 64A, 230 V
- RS庫存編號:
- 830-5218
- 製造零件編號:
- 2CMA166840R1000 263C6
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 830-5218
- 製造零件編號:
- 2CMA166840R1000 263C6
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ABB Tough and Safe IP44 Splashproof Connectors
ABB Tough and Safe range of connectors available in 3P+E, 63A version. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have internal and external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP44 Rated
63A Current rating
Stainless steel screws
Clearly marked terminals
Cable Entry 4-16mm2
63A Current rating
Stainless steel screws
Clearly marked terminals
Cable Entry 4-16mm2
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
規格
屬性 | 值 |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Blue |
Cable CSA | 4 → 16mm² |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |