- RS庫存編號:
- 226-5979
- 製造零件編號:
- 1425637
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 226-5979
- 製造零件編號:
- 1425637
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Flush-type connector
The Phoenix Contact device power connector rear mounting type has a 5-position Socket thread size is M12. Cable length is 0.2 m 1.31 mm².
For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
規格
屬性 | 值 |
---|---|
Current Rating | 12A |
Plug/Socket | Plug |
Pole Format | 5P |
Voltage Rating | 630 V |
Mounting Type | Rear Mount |
Series | 1425 |
IP Rating | IP67 |