- RS庫存編號:
- 111-5506
- 製造零件編號:
- 7126
- 製造商:
- MENNEKES
當前暫無庫存,可於10/06/2024發貨,6 工作日送達。
單價(不含稅) 每批 1 克
TWD19,039.00
(不含稅)
TWD19,990.95
(含稅)
單位 | Per unit |
1 - 4 | TWD19,039.00 |
5 + | TWD17,136.00 |
- RS庫存編號:
- 111-5506
- 製造零件編號:
- 7126
- 製造商:
- MENNEKES
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | 25 ° |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 1.5 → 4mm² |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | No |