Phoenix Contact FL SWITCH SFNT 4TX/FX Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 100Mbit/s Transmission, 24V
- RS庫存編號:
- 801-7249
- 製造零件編號:
- 2891004
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 801-7249
- 製造零件編號:
- 2891004
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Phoenix Contact Industrial Ethernet Switches
A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.
Features and Benefits
Ethernet switch, various RJ45 port configurations available.
SC & ST Connections also supported on selected options.
AC or DC supply voltages .
Automatic detection of data.
Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
Fibreoptic ports support 100 Mpbs via SC & ST connection.
Autonegotiation and autocrossing functions.
LEDs: link and activity per port.
Maximum conductor length (twisted pair) 100 m.
Lean Managed options available.
IP20 rated degree of protection.
Typical Applications
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
Military applications
Small offices / homes
規格
屬性 | 值 |
---|---|
Transmission Speed | 100Mbit/s |
RJ45 Ports | 4 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH SFNT 4TX/FX |
Maximum Supply Voltage | 32V dc |