- RS庫存編號:
- 203-3627
- 製造零件編號:
- 6GK5206-2BB00-2AC2
- 製造商:
- Siemens
此產品已停售
替代產品
Siemens Ethernet Switch, 6 RJ45 Ports, 100Mbit/s Transmission, 24V dc
TWD44,289.00
每批 1 克
RS庫存編號: 203-3627
- RS庫存編號:
- 203-3627
- 製造零件編號:
- 6GK5206-2BB00-2AC2
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens SCALANCE XC206-2 manageable layer has 10 to 100 Mbit/s Transfer rate. For electrical connection RJ11 is used for operator console, 2 pole terminal block and 4-pole terminal block for power supply.
Polycarbonate material
95% relative humidity
IP20 protection class IP
95% relative humidity
IP20 protection class IP
規格
屬性 | 值 |
---|---|
Transmission Speed | 100Mbit/s |
RJ45 Ports | 6 |
Nominal Supply Voltage | 24V dc |