Phoenix Contact Circular Connector, 8 + 1 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS庫存編號:
- 822-5109
- 製造零件編號:
- 1619768
- 製造商:
- Phoenix Contact
3 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,091.00
(不含稅)
TWD1,145.55
(含稅)
單位 | Per unit |
1 - 4 | TWD1,091.00 |
5 - 24 | TWD1,059.00 |
25 - 49 | TWD1,025.00 |
50 - 99 | TWD1,004.00 |
100 + | TWD983.00 |
- RS庫存編號:
- 822-5109
- 製造零件編號:
- 1619768
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Cable Connector, PG 90°, Straight, Shieldable
Connectors are delivered without accessories (shield sleeve and sealing ring). Please order these accessory parts separately to shield the connectors.
Approvals
UL
Coninvers bus circular connector, protection class IP67
Protection class IP67, locked
EMV certified
Patented
EMV certified
Patented
Premium circular connector with screw lock, for application in various bus systems, valve terminals, distributors, transmitter and measuring systems.
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 + 1 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Series | CA |
Body Orientation | Straight |
Voltage Rating | 150.0 V |
Coding | N |
Mating Type | N Coded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Pole Format | 8 + 1 |
Series Number | CA-09S |