最近搜索

    Murrelektronik 7000 Cable Mount Connector, 3 Contacts, M8 Connector, Plug

    RS庫存編號:
    797-5768
    製造零件編號:
    7000-08331-0000000
    製造商:
    Murrelektronik Limited
    Murrelektronik Limited
    查看所有Industrial Circular Connectors
    當前暫無庫存,可於13/02/2023發貨,6 工作日送達。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD509.00

    (不含稅)

    TWD534.45

    (含稅)

    單位Per unit
    1 - 4TWD509.00
    5 - 9TWD498.00
    10 - 24TWD479.00
    25 - 49TWD468.00
    50 +TWD458.00

    替代產品

    該產品我們目前不提供。 這是我們推薦的替代產品。

    Hirschmann E Cable Mount Connector, 3 Contacts, M8 Connector, Plug
    RS庫存編號
    202-1908

    單價(不含稅) 個

    TWD746.00

    (不含稅)

    TWD783.30

    (含稅)

    RS庫存編號:
    797-5768
    製造零件編號:
    7000-08331-0000000
    製造商:
    Murrelektronik Limited
    COO (Country of Origin):
    DE

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    DE

    產品詳細資訊

    Murrelektronik Limited Sensor-Actuator Connector


    The Murrelektronik Limited 7000 series 3-contact M8 male sensor-actuator circular connector has a plug in-line connection. This straight field-wireable (IDC) Slimline cable mount connector has a voltage rating of 35V and a current rating of up to 4A per contact. This connector features a plug-in mating with a threaded locking mechanism for an easy and secure connection. The connector’s housing is constructed from impact-resistant plastic. This connector features IDC terminations, has good resistance to chemicals, oil, lubricants, coolants and other aggressive media.
    Murrelektronik Sensor-Actuator cable assemblies and connectors
    A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, Fieldbus connector cable assemblies, couplers and tooling from Murrelektronik.


    Features and Benefits


    Straight body orientation
    Easy mating and unmating
    Operation temperature ranging between -25°C and 85°C
    Outer cable diameter ranges 2.5mm and 5.1mm
    Outer wire diameter ranging between 1mm and 1.7mm
    Unshielded


    Applications


    Machine tools
    Metal cutting and manufacturing
    Production lines


    Certifications


    CURus
    GOST
    IP65 rated
    IP67 rated



    規格

    屬性
    Number of Contacts3
    Mounting TypeCable Mount
    Connector SizeM8
    Plug/SocketPlug
    Termination MethodIDC
    IP RatingIP65, IP67
    Contact GenderMale
    Current Rating4.0A
    Voltage Rating32 V ac/dc
    Mating TypePlug-In
    Body OrientationStraight
    Series7000
    Housing MaterialPolymer
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature+85°C
    當前暫無庫存,可於13/02/2023發貨,6 工作日送達。
    Add to Basket
    單位

    已增加

    單價(不含稅) 個

    TWD509.00

    (不含稅)

    TWD534.45

    (含稅)

    單位Per unit
    1 - 4TWD509.00
    5 - 9TWD498.00
    10 - 24TWD479.00
    25 - 49TWD468.00
    50 +TWD458.00

    替代產品

    該產品我們目前不提供。 這是我們推薦的替代產品。

    Hirschmann E Cable Mount Connector, 3 Contacts, M8 Connector, Plug
    RS庫存編號
    202-1908

    單價(不含稅) 個

    TWD746.00

    (不含稅)

    TWD783.30

    (含稅)