- RS庫存編號:
- 607-9822
- 製造零件編號:
- HR25-9TP-20P(72)
- 製造商:
- Hirose
此產品已停售
替代產品
Hirose Circular Connector, 20 Contacts, Cable Mount, Micro Connector, Plug, Male, HR25 Series
TWD1,445.00
個
RS庫存編號: 827-8891
- RS庫存編號:
- 607-9822
- 製造零件編號:
- HR25-9TP-20P(72)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
規格
屬性 | 值 |
---|---|
Number of Contacts | 20 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Series | HR25 |
Body Orientation | Straight |
Voltage Rating | 30.0 V , 42.0 V |
Mating Type | Screw Lock |
Shell Size | 9 |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |