- RS庫存編號:
- 248-3585
- 製造零件編號:
- 1331E193FZ
- 製造商:
- Amphenol Air LB
9 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,114.00
(不含稅)
TWD2,219.70
(含稅)
單位 | Per unit |
1 - 9 | TWD2,114.00 |
10 - 24 | TWD2,040.00 |
25 - 49 | TWD1,975.00 |
50 - 99 | TWD1,911.00 |
100 + | TWD1,820.00 |
- RS庫存編號:
- 248-3585
- 製造零件編號:
- 1331E193FZ
- 製造商:
- Amphenol Air LB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Amphenol Air LB ECTA Circular push pull connector is a receptacle with solder installed machined contacts. It is a power transmission connector. This ECTA 133 connector with push pull locking system is used wherever it is necessary to insert it safely and blindly. It is particularly suitable for indoor use, in industry, in railways, in apparatus and vehicle construction and diagnostics.
Operating temperature range is from -40 °C to + 125 °C
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Series | ECTA 133 |