Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, 7000 Series
- RS庫存編號:
- 144-1301
- 製造零件編號:
- 7000-17341-0000000
- 製造商:
- Murrelektronik Limited
查看所有Industrial Circular Connectors
32 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,690.00
(不含稅)
TWD1,774.50
(含稅)
單位 | Per unit |
1 - 4 | TWD1,690.00 |
5 - 9 | TWD1,648.00 |
10 - 24 | TWD1,609.00 |
25 + | TWD1,572.00 |
- RS庫存編號:
- 144-1301
- 製造零件編號:
- 7000-17341-0000000
- 製造商:
- Murrelektronik Limited
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Murrelektronik Limited circular connector has 8 contacts and MOSA series. It has a female plug, straight body orientation type and cable mounting method.
Temperature range: -25 to +85 °C
規格
屬性 | 值 |
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Current Rating | 2 (per Contact)A |
Series | 7000 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 30 V |
Mating Type | Threaded |
Housing Material | Brass |
Pole Format | 8P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |