Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series
- RS庫存編號:
- 186-4576
- 製造零件編號:
- FLKB-05EGFS-GCP-001
- 製造商:
- Amphenol Industrial
當前暫無庫存,可於17/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 5 個)
TWD627.60
(不含稅)
TWD658.98
(含稅)
單位 | Per unit | Per Bag* |
5 - 45 | TWD627.60 | TWD3,138.00 |
50 - 495 | TWD602.40 | TWD3,012.00 |
500 + | TWD577.00 | TWD2,885.00 |
* 參考價格 |
- RS庫存編號:
- 186-4576
- 製造零件編號:
- FLKB-05EGFS-GCP-001
- 製造商:
- Amphenol Industrial
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKB-05EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 0
Female Housing & Female contact gender
5 Solder Contact pins
Female Housing & Female contact gender
5 Solder Contact pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 6.5A |
Series | FLOS K |
Voltage Rating | 500 V |
Shell Size | 0 |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |