- RS庫存編號:
- 165-1123
- 製造零件編號:
- 09151000703
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 165-1123
- 製造零件編號:
- 09151000703
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Hood cable to cable 11-17 mm
規格
屬性 | 值 |
---|---|
Mounting Type | Cable Mount |
Connector Size | M23 |
IP Rating | IP67, IP69K |
Series | Han M23 |
Body Orientation | Straight |
Mating Type | Threaded |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |