- RS庫存編號:
- 877-4869
- 製造零件編號:
- 21348487484010
- 製造商:
- HARTING
- RS庫存編號:
- 877-4869
- 製造零件編號:
- 21348487484010
- 製造商:
- HARTING
法例與合規
產品詳細資訊
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
Available in Fast Ethernet and Gigabit Ethernet variants
Cordsets lengths 1, 5 and 10 metres
Unshielded
IP67 Rated
Cordsets lengths 1, 5 and 10 metres
Unshielded
IP67 Rated
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting M12 Cordsets
規格
屬性 | 值 |
---|---|
Series | 2134 |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 1m |
Sheath Colour | Grey |
Sheath Material | PUR |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Connector 2 Number of Contacts | 4 |
Connector 2 Housing Gender | Male |
Connector 2 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 | M12 |
Coding | A |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Connector 1 Housing Gender | Female |
Cable Shape | Multicore |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -25 → +80 °C |
Minimum Operating Temperature | -25°C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |