- RS庫存編號:
- 180-7808
- 製造零件編號:
- SIA537EDJ-T1-GE3
- 製造商:
- Vishay
當前暫無庫存,可於17/07/2025發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:20個)
TWD14.90
(不含稅)
TWD15.64
(含稅)
單位 | Per unit | Per Pack* |
20 - 740 | TWD14.90 | TWD298.00 |
760 - 1480 | TWD14.60 | TWD292.00 |
1500 + | TWD14.30 | TWD286.00 |
* 參考價格 |
- RS庫存編號:
- 180-7808
- 製造零件編號:
- SIA537EDJ-T1-GE3
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Vishay SIA537EDJ is a P&N-channel MOSFET having drain to source voltage(Vds) of -20V for P-channel and 12V for N-channel. Gate to source voltage (VGS) 8V. It is having Power PAK SC-70 package. It is offers drain to source resistance (RDS.) of 0.028ohms at 4.5VGS and 0.033ohms at 2.5VGS. for N-channel and 0.054ohms, 0.07 for P-channel resp. Maximum drain current 4.5A for N-channel and -4.5 for P-channel.
Trench FET power MOSFETs
Typical ESD protection: N-channel 2400 V, P-channel 2000 V
100 % Rg tested
Typical ESD protection: N-channel 2400 V, P-channel 2000 V
100 % Rg tested
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.