Renesas Electronics RJH65T46DPQ-A0#T0 IGBT, 80 A 650 V, 3-Pin TO-247A

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

IGBT Discretes, Renesas Electronics

IGBT Discretes & Modules

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

規格
屬性
Maximum Continuous Collector Current 80 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 340.9 W
Package Type TO-247A
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Length 15.94mm
Width 5.02mm
Height 21.13mm
Dimensions 15.94 x 5.02 x 21.13mm
Gate Capacitance 3000pF
Maximum Operating Temperature +175 °C
6 在6 工作日內發貨 (海外庫存)
16 在4 工作日內發貨 (海外庫存)
單價(不含稅) /個 (每包:2個)
TWD 217.00
(不含稅)
TWD 228.00
(含稅)
單位
Per unit
Per Pack*
2 - 18
TWD217.00
TWD434.00
20 - 38
TWD201.00
TWD402.00
40 - 198
TWD180.50
TWD361.00
200 - 398
TWD169.50
TWD339.00
400 +
TWD164.00
TWD328.00
* 參考價格
包裝方式: