- RS庫存編號:
- 878-4630
- 製造零件編號:
- 5500.2078
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 878-4630
- 製造零件編號:
- 5500.2078
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SK
產品詳細資訊
Schurter FMLB Series Filters
The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Features and Benefits:
Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
規格
屬性 | 值 |
---|---|
Current Rating | 2A |
Mounting Type | Screw Mount |