- RS庫存編號:
- 876-7978
- 製造零件編號:
- 0909.0011
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 876-7978
- 製造零件編號:
- 0909.0011
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
EEC 22 female panel clip-on socket boards, 0909 series
These female panel mount socket boards are clipped on using harpoons (SNAP-IN mounting).
Solder lug connection
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
Solder lug connection
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
Standards
UL and VDE.
規格
屬性 | 值 |
---|---|
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Maximum Cable Diameter | 3.0mm |