- RS庫存編號:
- 188-6468
- 製造零件編號:
- 3-109-719
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 188-6468
- 製造零件編號:
- 3-109-719
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
IEC Appliance Inlet C14 or C18 with Circuit Breaker TA35 2-pole.
Panel mount: Screw-on version from front or rear side, snap-in version from front side
2 Functions: Appliance Inlet, protection class I or II, Circuit breaker type TA35, 2-pole
Pre-wired coupling
V-Lock notch standard
Quick connect terminal 6.3 x 0.8 mm
Various mounting options
Recessed rocker prevents accidental manipulation
Compatible with V-Lock cord retention
Characteristics
Connector and circuit breaker are prewired
Circuit Breaker non-illuminated or illuminated
2 Functions: Appliance Inlet, protection class I or II, Circuit breaker type TA35, 2-pole
Pre-wired coupling
V-Lock notch standard
Quick connect terminal 6.3 x 0.8 mm
Various mounting options
Recessed rocker prevents accidental manipulation
Compatible with V-Lock cord retention
Characteristics
Connector and circuit breaker are prewired
Circuit Breaker non-illuminated or illuminated
規格
屬性 | 值 |
---|---|
IEC Connector Type | C14, C18 |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Voltage Rating | 250 V |
Series | DG11 |