- RS庫存編號:
- 923-4814
- 製造零件編號:
- 09181169622
- 製造商:
- HARTING
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD48.00
(不含稅)
TWD50.40
(含稅)
單位 | Per unit | Per Box* |
100 - 100 | TWD48.00 | TWD4,800.00 |
200 + | TWD46.90 | TWD4,690.00 |
* 參考價格 |
- RS庫存編號:
- 923-4814
- 製造零件編號:
- 09181169622
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cable connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin |
Series | SEK-18 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 320.0 V ac |
Housing Material | PBT |