- RS庫存編號:
- 162-0505
- 製造零件編號:
- TMM-1-0-06-1
- 製造商:
- Amphenol ICC
14000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 700 個)
TWD17.70
(不含稅)
TWD18.58
(含稅)
單位 | Per unit | Per Bag* |
700 - 700 | TWD17.70 | TWD12,390.00 |
1400 - 2100 | TWD17.30 | TWD12,110.00 |
2800 + | TWD16.90 | TWD11,830.00 |
* 參考價格 |
- RS庫存編號:
- 162-0505
- 製造零件編號:
- TMM-1-0-06-1
- 製造商:
- Amphenol ICC
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
IDC Male Connectors
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Connectors are for Wire to Board connections when mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical). The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28 AWG.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
規格
屬性 | 值 |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27 mm, 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin |
Series | TMM |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |