- RS庫存編號:
- 196-2938
- 製造零件編號:
- 1-2324271-8
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 196-2938
- 製造零件編號:
- 1-2324271-8
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
These products are designed to mount the socket to the printed circuit board and protect the socket from damage. Accessories for IC and component sockets include heat sinks, internal circuit adaptors, covers, and hardware and are used with DIP, LGA, and PGA processor sockets in servers, higher performance computing, and workstations and desktop computers.
TE Connectivitys (TE) new LGA 4189 socket and hardware are qualified to support next generation CPUs.
規格
屬性 | 值 |
---|---|
Pitch | 0.99mm |
End 1 Number of Contacts | 2097 |
End 1 Gender | Female |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold Plated |
Housing Material | High Temperature Thermoplastic |
Current Rating | 500mA |
Voltage Rating | 500 V dc |