RS PRO Hydraulic Hand Pump, 2.1 L Hydraulic, 700 bar

小計(1 件)*

TWD19,209.00

(不含稅)

TWD20,169.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 4 件從 2026年2月12日 起發貨
  • 加上 2 件從 2026年3月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD19,209.00

* 參考價格

RS庫存編號:
309-336
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Hydraulic Hand Pump

Maximum Operating Pressure

700 bar

Port Size

3/8 in NPT

Usable Oil Capacity

2.1L

Pump Type

Hydraulic

Weight

6.76kg

Height

209mm

Length

364mm

Standards/Approvals

RS Professionally Approved Products

Width

155 mm

COO (Country of Origin):
IT

RS PRO Air-Hydraulic Pump, Max 1000bar


The RS PRO Air-Hydraulic Pump is designed for high-pressure hydraulic applications, offering a maximum working pressure of 1000bar. This single-acting pump is ideal for situations requiring precise control and moderate oil flow, ensuring optimal performance and precision.

Features and Benefits


Pedal operation: Provides hands-free control for ease of use

Unmistakable pedal design with integrated handle: Enhances portability

3-position pedal operation with spring return: Allows for advance, hold, and release functions

Single-acting cylinder compatibility: Can be used with double-acting cylinders with an optional in-line hand valve

Compact and robust construction: Ensures durability for heavy-duty applications

Easy maintenance: Simplifies upkeep and prolongs lifespan

No air lubrication required: Reduces maintenance needs

Operates through normal pneumatic network: Offers versatility in various settings

Versatile use in both vertical and horizontal positions: Increases application flexibility

Vent screw on the lid: Facilitates tank ventilation during use

Relief safety valve on the lid: Protects circuit components

Maximum oil pressure valve adjustable from the outside: Enhances safety and control

Removable pyrex porthole level indicator: Simplifies refilling

Slots on the base support: Eases installation onto applications

Lightweight: Improves portability

Low noise (75dBa): Minimises operational disturbance

Various tank capacities (2.4 - 5 - 10 - 20 L): Accommodates different cylinder sizes

Applications


The RS PRO Air-Hydraulic Pump is suitable for a wide range of hydraulic applications, particularly where high output pressure and precise control are required. It is commonly used in industrial settings, maintenance operations, and any environment where hydraulic power is essential.

Additional Information


The pump features a relief safety valve and an adjustable maximum oil pressure valve to protect circuit components. It is designed for easy installation and maintenance, with a removable pyrex porthole level indicator for straightforward refilling.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結