Analog Devices 24-bit 2-Channel Capacitive Touch Evaluation Board for AD7746

  • RS庫存編號 881-3047
  • 製造零件編號 EVAL-AD7746EBZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Evaluation Board for AD7746 24-bit, 2-Channel Capacitance-to-Digital Converter

The AD7746 is a high resolution, two channel, high linearity and high accuracy Capacitance-to-Digital Converter. It is designed for single or differential floating sensors and it has a 2-wire, I²C®-compatible serial interface.
The fully featured Evaluation Board is computer software operated through a USB connection, that enables the user to perform detailed analysis of the Capacitance-to-Digital Converter's performance. The included technical note describes the operation and set up of the evaluation board.

Capacitance to Digital Converters - Analog Devices

Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity
detection and gesture sensing to material analysis and remote liquid level sensing.

規格
屬性
User Interface Capacitive Touch
Featured Device AD7746
Kit Classification Evaluation Board
Kit Name 24-bit 2-Channel
5 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD 2,316.00
(不含稅)
TWD 2,432.00
(含稅)
單位
Per unit
1 +
TWD2,316.00