- RS庫存編號:
- 230-9367
- 製造零件編號:
- 140154
- 製造商:
- TRICOFLEX
- RS庫存編號:
- 230-9367
- 製造零件編號:
- 140154
- 製造商:
- TRICOFLEX
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The TRICOFLEX SAS TRICOFLAT 25m flat hose has a 3-layer design in PVC with polyester fibre reinforcement. The inner and outer layers are made of PVC, whose flexibility provides greater ease of use and handling. It is suitable for water supply and irrigation. This hose has inner diameter of 70mm and thickness of 2.2mm.
Polyester fibre reinforcement
Black flexible PVC inner tube
Flat storage helps reduce clutter
Excellent resistance to UV, abrasion and crushing
Black flexible PVC inner tube
Flat storage helps reduce clutter
Excellent resistance to UV, abrasion and crushing
規格
屬性 | 值 |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 70mm |
Outer Diameter | 74.4mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Flat Roll Up |
Series | Tricoflat |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 25m |
Outer Material | PVC |
Peristaltic Pump Compatible | No |
Bend Radius | 700mm |
Inner Material | PVC |
Reinforced | Yes |
Food Grade | No |
Flexible | Yes |