- RS庫存編號:
- 230-9364
- 製造零件編號:
- 135511
- 製造商:
- TRICOFLEX
2 在6 工作日內發貨 (海外庫存)
9 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD7,560.00
(不含稅)
TWD7,938.00
(含稅)
單位 | Per unit |
1 + | TWD7,560.00 |
- RS庫存編號:
- 230-9364
- 製造零件編號:
- 135511
- 製造商:
- TRICOFLEX
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The TRICOFLEX SAS SPIRE ACIER flexible transparent hose with metallic spiral has with soft transparent PVC wall and galvanized steel spiral.
Manufactured from high quality soft PVC with a galvanized steel spiral, Spire Acier is highly resistant to vacuum and crushing
規格
屬性 | 值 |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 18mm |
Outer Diameter | 25mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 10 bar |
Suitable Applications | Industrial |
Standards Met | EU Food |
Series | Spire acier |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 30m |
Flexible | Yes |
Bend Radius | 32mm |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Reinforced | Yes |
Outer Material | Steel |
Inner Material | PVC |