- RS庫存編號:
- 230-9339
- 製造零件編號:
- 034959
- 製造商:
- TRICOFLEX
- RS庫存編號:
- 230-9339
- 製造零件編號:
- 034959
- 製造商:
- TRICOFLEX
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The TRICOFLEX SAS SPIRE ACIER flexible 30m transparent hose with metallic spiral has with soft transparent PVC wall and galvanized steel spiral. It is used in sewage, suction and delivery of slurry, transfer of chemical products, food products, liquids, powders and dust. The hose has inner diameter 45mm of and thickness of 5mm.
Highly resistant to vacuum and crushing
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
UV resistant wall and allows easy visual control of the fluid and identification of blockages
Smooth inner wall reduces flow losses and enables easy cleaning
規格
屬性 | 值 |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 45mm |
Outer Diameter | 55mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6.5 bar |
Suitable Applications | Industrial |
Standards Met | EU Food |
Series | Spire acier |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 30m |
Flexible | Yes |
Bend Radius | 74mm |
Inner Material | PVC |
Reinforced | Yes |
Outer Material | Steel |
Food Grade | Yes |
Peristaltic Pump Compatible | No |