Panduit Hook & Loop Strip Red, 152mm x 19.1 mm

  • RS庫存編號 849-1479
  • 製造零件編號 HLS1.5S-X2
  • 製造商 Panduit
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Panduit® Tak-Ty® Hook & Loop Cable Ties

Tak-Ty® Hook & Loop Cable Ties are available in various styles and designed for applications requiring cable safety and frequent moves, additions and changes. Tak-Ty® Stacked Strip Cable Ties are available in convenient discrete length packaging to eliminate cutting ties to length.

A selection of durable designs and sizes to meet your application needs
Adjustable, releasable and re-usable
A full range of colours
Operating temperature range: 0°F  220°F (-18°C  104°C)

Note

Minimum 2" overlap required to achieve loop tensile rating.

Fabric Hook and Loop

規格
屬性
Series HLS
Length 152mm
Width 19.1 mm
Colour Red
Material Nylon (Loop), PE (Hook)
Maximum Bundle Diameter 38mm
Minimum Operating Temperature -18°C
Maximum Operating Temperature +104°C
Quantity 10
此為已停產產品