- RS庫存編號:
- 333-9890
- 製造商:
- RS PRO
此產品已停售
替代產品
RS PRO Cable Tie, Hook and Loop, 50mm x 20 mm, Black Nylon, Pk-10
TWD65.60
每個 (每盤 10 個)
RS庫存編號: 179-7188
- RS庫存編號:
- 333-9890
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Hook and Loop Buckle Ties
If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.
Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.
Features and Benefits
Self-gripping buckle ties providing added strength and stability
Quick and convenient bundling of LAN and fibre optic cables
Various colours available for ease of identification
Suitable for large cable bundle diameters
Re-useable
Tensile strength 1050 cN/cm²
Quick and convenient bundling of LAN and fibre optic cables
Various colours available for ease of identification
Suitable for large cable bundle diameters
Re-useable
Tensile strength 1050 cN/cm²
Fabric Hook and Loop
規格
屬性 | 值 |
---|---|
Length | 300mm |
Width | 20 mm |
Colour | White |
Material | Fabric |
Quantity | 10 |