- RS庫存編號:
- 236-2393
- 製造零件編號:
- 609A.38
- 製造商:
- Facom
此產品已停售
- RS庫存編號:
- 236-2393
- 製造零件編號:
- 609A.38
- 製造商:
- Facom
法例與合規
不相容
- COO (Country of Origin):
- US
產品詳細資訊
The Facom has variable pitch holesaw having diameter of 38 mm and the overall length is the 51 mm. The cutting depth of the holwsaw is the cutting depth 34 mm.
Softer cut and reduced vibration
Variable pitch holesaws 4 to 6 mm
Variable pitch holesaws 4 to 6 mm
規格
屬性 | 值 |
---|---|
Diameter | 38mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Cut Depth | 34mm |
Type | Hole Saw |