- RS庫存編號:
- 843-0052
- 製造零件編號:
- 09140012662
- 製造商:
- HARTING
9 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,273.00
(不含稅)
TWD1,336.65
(含稅)
單位 | Per unit |
1 - 99 | TWD1,273.00 |
100 - 499 | TWD1,238.00 |
500 + | TWD1,187.00 |
- RS庫存編號:
- 843-0052
- 製造零件編號:
- 09140012662
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Han 200A Axial Screw Modules
Han 200A axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 200A modules with crimp termination. These Han connectors feature 2 contacts and are rated at 200A, 1000V and have a robust polycarbonate body.
Rated at 200A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C
Over 500 mating cycles
Operating temperature range -40 to +125° C
Standards
DIN EN 60664-1, DIN EN 61984, EN 50124-1
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
規格
屬性 | 值 |
---|---|
Current Rating | 200A |
Gender | Male |
Series | Han-Modular |
Type | Axial Module |
Termination Method | Screw |
Voltage Rating | 1 kV |
Number of Contacts | 1 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Series Number | 0914 |
Body Orientation | Straight |