- RS庫存編號:
- 300-3361
- 製造零件編號:
- 1-1102107-2
- 製造商:
- TE Connectivity
- RS庫存編號:
- 300-3361
- 製造零件編號:
- 1-1102107-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
HA Through Panel Housings
Through panel bases for 3 and 4 way inserts are available in metal and in top or side entry. Bases for 10, 16 and 32 way inserts are made from aluminium alloy casting and in top entry only. Supplied with panel sealing gaskets.
Approvals
UL Listed, CSA Certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
規格
屬性 | 值 |
---|---|
Series | HA |
Type | Panel Base |
Manufacturer Size Code | 1 |
Body Orientation | Side Entry |