- RS庫存編號:
- 173-7593
- 製造零件編號:
- 09140010420
- 製造商:
- HARTING
當前暫無庫存,可於29/04/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:2個)
TWD450.50
(不含稅)
TWD473.02
(含稅)
單位 | Per unit | Per Pack* |
2 - 2 | TWD450.50 | TWD901.00 |
4 - 6 | TWD440.50 | TWD881.00 |
8 + | TWD431.50 | TWD863.00 |
* 參考價格 |
- RS庫存編號:
- 173-7593
- 製造零件編號:
- 09140010420
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Han Modular ECO Hood/Housings without PE Marking
Modular top entry ECO hoods for use with Han Modular single modules, durable and with a slim space saving design offered in light grey polycarbonate with an NBR seal. These modular ECO hoods are available with IP20 or and IP65 rating.
Operating temperature range -40 to +85°C
Over 500 mating cycles
Over 500 mating cycles
Approvals
DIN EN 60 664-1, DIN EN 61 984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
規格
屬性 | 值 |
---|---|
Type | Connector Hood |
Series | Han-Modular |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP65 |