- RS庫存編號:
- 416-070
- 製造零件編號:
- 2-1103636-3
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 416-070
- 製造零件編號:
- 2-1103636-3
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
規格
屬性 | 值 |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Male |
Series | HE |
Type | Connector Insert |
Voltage Rating | 400 V |
Pole Format | 10P+E |
Manufacturer Size Code | 4 |