- RS庫存編號:
- 207-5147
- 製造零件編號:
- 1424855
- 製造商:
- Phoenix Contact
當前暫無庫存,可於12/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,103.00
(不含稅)
TWD2,208.15
(含稅)
單位 | Per unit |
1 - 4 | TWD2,103.00 |
5 + | TWD1,893.00 |
- RS庫存編號:
- 207-5147
- 製造零件編號:
- 1424855
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Contact Sleeve housing for single locking latch made of Die-cast aluminium material. The Product is salt water resistant.
IP66 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
-40°C to 125°C ambient operative temperature
IP67 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Series | HC-STA |
Type | Power Connector Housing |