- RS庫存編號:
- 207-2026
- 製造零件編號:
- 1412628
- 製造商:
- Phoenix Contact
當前暫無庫存,可於31/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD597.00
(不含稅)
TWD626.85
(含稅)
單位 | Per unit |
1 - 4 | TWD597.00 |
5 + | TWD537.00 |
- RS庫存編號:
- 207-2026
- 製造零件編號:
- 1412628
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
The Phoenix sleeve housings of size B10 with single locking latch. It is made up of the die-cast aluminium material and grey in colour. The dimensions are 57mm x 44mm x 73mm (H x W X L).
Cable outlet = lateral
Salt water resistant
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Salt water resistant
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Series | HC |
Type | Sleeve Housing |
Thread Size | PG21 |