HARTING Han Yellock Range Surface Mount Housing
- RS庫存編號:
- 746-746
- 製造零件編號:
- 11126001206
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,477.00
(不含稅)
TWD1,550.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,477.00 |
| 10 + | TWD1,359.00 |
* 參考價格
- RS庫存編號:
- 746-746
- 製造零件編號:
- 11126001206
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Series | Han Yellock | |
| Product Type | Surface Mount Housing | |
| Sub Type | Surface Mount Enclosure | |
| Locking Type | Screw | |
| Mount Type | Surface | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP65, IP67 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han Yellock Connector | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Series Han Yellock | ||
Product Type Surface Mount Housing | ||
Sub Type Surface Mount Enclosure | ||
Locking Type Screw | ||
Mount Type Surface | ||
Body Material Die Cast Zinc | ||
IP Rating IP65, IP67 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han Yellock Connector | ||
- COO (Country of Origin):
- CN
The HARTING Han-Yellock 60 HSM 2xM32 is a surface mounted housing designed for use with Han Yellock connectors. It features a robust internal locking mechanism that ensures secure connections, enhancing reliability in various applications.
Features & Benefits
High robustness due to internal locking mechanism ensures secure connections
Two-part hood allows for flexible installation options
Earthed contacts PE in crimped or Han-Quick Lock termination enhance safety
Protection cover retrofit on housing side provides additional safeguarding
Die-cast zinc body material offers durability and resistance to wear
IP65 and IP67 ratings ensure protection against dust and water ingress
Surface mount design simplifies installation in various environments
Complies with CE, RoHS, and other international standards for reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has IP65 and IP67 ratings for dust and water protection.
Is this product compliant with international standards?
Yes, it complies with CE, RoHS, and other relevant standards.
What type of mounting does this product require?
This product requires surface mounting for installation.
相關連結
- HARTING Han Yellock Range Housing
- HARTING Han Yellock Range Surface Mount Housing
- HARTING Han-Yellock Range Surface Mount Housing
- HARTING Han Yellock Range Shell Housing
- HARTING Han Yellock Range Bulkhead Housing
- HARTING Han-Yellock Range Heavy Duty Power Connector Housing
- HARTING Han-Yellock Range Heavy Duty Power Connector Housing, 10
- HARTING Han Yellock Range Hood
