- RS庫存編號:
- 213-0122
- 製造零件編號:
- 1584525
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 213-0122
- 製造零件編號:
- 1584525
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact protective cover of size B16 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
規格
屬性 | 值 |
---|---|
Accessory Type | Protective Cover |
Size | B16 |