- RS庫存編號:
- 204-7683
- 製造零件編號:
- 1584554
- 製造商:
- Phoenix Contact
此產品已停售
- RS庫存編號:
- 204-7683
- 製造零件編號:
- 1584554
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact's protective cover used with double locking latch has B16 size and used aluminium type of material. It used high-grade steel material for locking latch. Its colour is grey.
Ambient temperature is -40 °C to 125 °C
Protection class is IP66
Protection class is IP66
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
屬性 | 值 |
---|---|
Accessory Type | Protective Cover |
Size | B16 |
Range | HEAVYCON |
Series | HC-B |
For Use With | Heavy Duty Power Connectors |
Pole Format | 不适用 |