- RS庫存編號:
- 173-7445
- 製造零件編號:
- 09140044711
- 製造商:
- HARTING
22 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD1,699.50
(不含稅)
TWD1,784.48
(含稅)
單位 | Per unit | Per Pack* |
2 - 2 | TWD1,699.50 | TWD3,399.00 |
4 - 6 | TWD1,662.00 | TWD3,324.00 |
8 + | TWD1,627.00 | TWD3,254.00 |
* 參考價格 |
- RS庫存編號:
- 173-7445
- 製造零件編號:
- 09140044711
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Han® SC Module
To receive configured LWL SC cables
4-pin polarised
Mating cycles ≥500
4-pin polarised
Mating cycles ≥500
Note
For fixing plate please see stock no. 739-7910 (supplied in a pack of 2)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
規格
屬性 | 值 |
---|---|
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 2 |
Range | Han SC |
Number of Contacts | 4 |