- RS庫存編號:
- 174-6570
- 製造商:
- RS PRO
當前暫無庫存,可於26/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
原價 TWD7,289.00
您付款
TWD1,970.00
(不含稅)
TWD2,068.50
(含稅)
單位 | Per unit |
1 - 4 | TWD1,970.00 |
5 + | TWD1,871.00 |
- RS庫存編號:
- 174-6570
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Fan Heater
The RS PRO fan heater is a portable, small and a practical source of heat. It has a high-quality stainless steel heating element and adjustable thermostat control. Also, this fan provides overheat protection with time delay. The insulated handle is for safer carrying. It is enabled with a built-in high-temperature resistant silicone wire. The heater operates on a supply voltage of 220V-240V and outputs a maximum power of 3kW. It has a heating area of 30m².
Features and Benefits
Floor mount
Multistage temperature control with up to 3 heating stages
Integrated room thermostat for constant warmth
Overheat protection
Fan moto with thermal protection
Condensation free heating, no oxygen consumption
Portable and easy to use
Thermostat control type
Plug is type C - European plug
Power settings are 2
Airflow of 386m³/ h
Water resistant
Multistage temperature control with up to 3 heating stages
Integrated room thermostat for constant warmth
Overheat protection
Fan moto with thermal protection
Condensation free heating, no oxygen consumption
Portable and easy to use
Thermostat control type
Plug is type C - European plug
Power settings are 2
Airflow of 386m³/ h
Water resistant
Applications
Automobile workshop
Construction area
Assembly operation
Food and beverage
Storeroom and workshop
Greenhouse
Construction area
Assembly operation
Food and beverage
Storeroom and workshop
Greenhouse
Certifications
IPX4 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
規格
屬性 | 值 |
---|---|
Heat Type | Fan |
Maximum Output Power | 3kW |
Mounting | Floor Mounted |
Control Type | Thermostat |
Voltage Rating | 230V ac |
Plug Type | Type C - European Plug |
Power Settings | 2 |
Air Flow | 386m³/h |